This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 315V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 45mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 315 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |