The EKMM401VSN101MR20S is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It features a polarized design and is packaged for through-hole mounting. The capacitor operates within a temperature range of -25 to 105 degrees Celsius. United Chemi-Con's KMM series capacitors are designed for standard applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |