This 120uF aluminum electrolytic capacitor from United Chemi-Con is rated for 400V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 25mm and is designed for through-hole mounting. The capacitor is part of the KMM series and has a capacitance of 120uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM401VSN121MR25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM401VSN121MR25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.