This 82uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is a polarized component with a DC rated voltage of 400 volts. The capacitor is designed for through hole mounting and has a length of 25 millimeters. It is part of the KMM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM401VSN820MP25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 82 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM401VSN820MP25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.