This aluminum electrolytic capacitor features a capacitance of 390uF and a DC rated voltage of 420V, with an operating temperature range of -25°C to 105°C. It is a polarized component with a length of 50mm and is designed for through hole mounting. The capacitor is part of the KMM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |