This 560uF aluminum electrolytic capacitor from United Chemi-Con has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is a polarized capacitor with a DC rated voltage of 420V. The capacitor measures 50mm in length and has 2 terminals. It is designed for use in standard applications.
United Chemi-Con EKMM421VSN561MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM421VSN561MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.