This 150uF aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a length of 25mm and is designed for use in polarized applications. The capacitor is rated for a DC voltage of 450V and is part of the United Chemi-Con KMM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM451VSN151MA25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM451VSN151MA25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.