
470µF, 450V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm lead pitch and snap-in termination for through-hole mounting. Rated for 1.85A ripple current and a lifespan of 3000 hours at 105°C. Operates from -25°C to 105°C.
United Chemi-Con EKMM451VSN471MA50S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMM451VSN471MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
