
This aluminum electrolytic capacitor features a capacitance of 560uF with a tolerance of 20% and a DC rated voltage of 450VDC. It has a ripple current of 1910 and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It can operate between -25°C and 105°C and is available in a through-hole package with a 10mm terminal pitch and a 1mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM451VSN561MA60T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 60 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 60 |
| Capacitance | 560uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.592Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMM451VSN561MA60T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.