
Aluminum electrolytic capacitor with 1000µF capacitance and 160V DC rated voltage. Features 20% tolerance, 2.2A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole mounting with snap-in termination, this radial component measures 22mm in diameter and 40mm in height. Operating temperature range is -25°C to 105°C with a 2000-hour life rating.
United Chemi-Con EKMQ161VSN102MP40S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ161VSN102MP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
