
Aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage. Features 20% tolerance, 2.3A ripple current at 120Hz, and a dissipation factor of 0.15%. This through-hole component has a 10mm lead pitch, 2mm lead diameter, and snap-in termination. Operating temperature range is -25°C to 105°C with a 2000-hour life expectancy. Dimensions are 22mm diameter and 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMQ201VSN102MP50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ201VSN102MP50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
