
Aluminum electrolytic capacitor with 820µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This through-hole component has a 10mm lead pitch and 2.04A ripple current capability at 120Hz. Designed for a 2000-hour life at 105°C, it operates from -25°C to 105°C and measures 25.4mm in diameter by 35mm in height with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMQ201VSN821MQ35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ201VSN821MQ35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
