Aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 2.2A ripple current at 120Hz, and a dissipation factor of 0.15%. This through-hole mount component has a snap-in termination, a 10mm lead pitch, and dimensions of 30mm diameter by 40mm height. Rated for 2000 hours at 105°C, it operates from -25°C to 105°C and is RoHS compliant.
United Chemi-Con EKMQ251VSN102MR40S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN102MR40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
