
Standard aluminum electrolytic capacitor with 1200µF capacitance and 250V DC rated voltage. Features 20% tolerance, 2.3A ripple current at 120Hz, and a dissipation factor of 0.15%. This through-hole component has a 10mm lead pitch and snap-in termination, measuring 30mm in diameter and 45mm in height. Designed for operation from -25°C to 105°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMQ251VSN122MR45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN122MR45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.