
Standard aluminum electrolytic capacitor with 1500µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. Ripple current capability is 2.5A at 120Hz, with a dissipation factor of 0.15%. The radial package measures 35mm in diameter and 45mm in height, with a 10mm lead pitch and snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMQ251VSN152MA45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN152MA45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.