
Standard aluminum electrolytic capacitor with 1800µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 2.7A ripple current capability at 120Hz, and a dissipation factor of 0.15%. This through-hole component has a 35mm diameter, 50mm height, and 10mm lead pitch, with snap-in termination. Designed for operation from -25°C to 105°C with a 2000-hour life expectancy.
United Chemi-Con EKMQ251VSN182MA50S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.