
Aluminum electrolytic capacitor with 560µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.5A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a rated life of 2000 hours. Dimensions are 25.4mm diameter and 35mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMQ251VSN561MQ35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ251VSN561MQ35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.