The EKMQ350VSN153MA25S from United Chemi-Con is a 15000uF polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 35V and a length of 25mm. This capacitor is part of the KMQ series and is designed for use in a variety of applications.
United Chemi-Con EKMQ350VSN153MA25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | KMQ |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KMQ(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMQ350VSN153MA25S to view detailed technical specifications.
No datasheet is available for this part.