United Chemi-Con's EKMQ350VSN153MR35S is a 15000uF aluminum electrolytic capacitor with a rated voltage of 35V. It has a radial leaded package and is compliant with ROHS standards. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and features a polarized design. It is part of the KMQ series and is available in a snap-in configuration.
United Chemi-Con EKMQ350VSN153MR35S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | KMQ |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KMQ(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMQ350VSN153MR35S to view detailed technical specifications.
No datasheet is available for this part.