Aluminum electrolytic capacitor with 390µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1.3A ripple current. This through-hole component has a 25.4mm diameter, 45mm height, and 10mm lead pitch, utilizing snap-in termination. Dissipation factor is 0.15% at 120Hz.
Sign in to ask questions about the United Chemi-Con EKMQ351VSN391MQ45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMQ351VSN391MQ45S technical specifications.
| Body Diameter | 25.4mm |
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ351VSN391MQ45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.