This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 450V. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is polarized and has a series designation of KMQ(RADIAL).
United Chemi-Con EKMQ451ELL3R3MJC5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMQ(RADIAL) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.