
Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 640mA ripple current at 120Hz, a dissipation factor of 0.2%, and a lifespan of 2000 hours at 105°C. Measuring 22mm in diameter and 30mm in length, it has a 10mm lead pitch with straight, tin-plated leads for through-hole mounting. Operating from -25°C to 105°C, this RoHS compliant capacitor utilizes snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMQ451VSN101MP30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ451VSN101MP30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
