100µF, 450V aluminum electrolytic capacitor with 20% tolerance. Features a 640mA ripple current at 120Hz and a dissipation factor of 0.2%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a 2000-hour life expectancy. Dimensions are 25.4mm diameter by 25mm height.
United Chemi-Con EKMQ451VSN101MQ25S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ451VSN101MQ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.