
Aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage. Features a 20% tolerance and a dissipation factor of 0.2% at 120Hz. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Offers a ripple current of 1.19A, a minimum operating temperature of -25°C, and a maximum operating temperature of 105°C. Rated for 2000 hours of life.
Sign in to ask questions about the United Chemi-Con EKMQ451VSN271MR40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMQ451VSN271MR40S technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | KMQ-LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMQ451VSN271MR40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
