
The EKMQ451VSN391MR50S is a 390uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It has a dissipation factor of 0.2% and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | KMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |