This aluminum electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 50V. It is a polarized component with a radial leaded package that is ROHS compliant. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is part of the KMQ series from United Chemi-Con.
United Chemi-Con EKMQ500VSN272MP25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | KMQ |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KMQ(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMQ500VSN272MP25S to view detailed technical specifications.
No datasheet is available for this part.