The EKMR201VSN272MA50S is a 2700uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It has a ripple current of 3430 and a lifetime of 2000 hours. The capacitor measures 35 X 50mm and is designed for through-hole mounting with a snap-in termination style and a 10mm terminal pitch. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 3430mA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |