The EKMR251VSN122MA30S is a 1200uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. It measures 35mm x 30mm in size and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2020mA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |