United Chemi-Con's EKMR251VSN222MA50S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105C and a minimum operating temperature of -25C. It has a capacitance of 2200uF and a DC rated voltage of 250V. The capacitor is designed for through-hole mounting and has a length of 50mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |