This is a polarized aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is available in a through-hole package with a length of 35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMR251VSN681MQ35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMR251VSN681MQ35S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMR251VSN681MQ35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.