Cap Aluminum Lytic 1200uF 350V 20% (35 X 50mm) Snap-In 10mm 2860mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | KMR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |