The EKMR3B1VSN681MR40S is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 315VDC and a tolerance of 20%. It features a ripple current of 2030 and a leakage current of 1388.45 microamps at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 315VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2030mA |
| Leakage Current | 1388.45@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |