United Chemi-Con's EKMR401VSN471MQ50S is a 470uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a length of 50mm and is designed for through-hole mounting. The capacitor is polarized and has a DC rated voltage of 400V.
United Chemi-Con EKMR401VSN471MQ50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMR401VSN471MQ50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.