Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 2660mA 3000h 105°C
United Chemi-Con EKMS251VSN102MR40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS251VSN102MR40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.