Cap Aluminum Lytic 820uF 315V 20% (30 X 50mm) Snap-In 10mm 2510mA 3000h 105°C Bulk
United Chemi-Con EKMS3B1VSN821MR50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 315 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS3B1VSN821MR50S to view detailed technical specifications.
No datasheet is available for this part.