This aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a capacitance of 680uF and is rated for a DC voltage of 400V. The capacitor is polarized and has a length of 40mm. It is designed for use in through-hole applications.
United Chemi-Con EKMS401VSN681MA40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS401VSN681MA40S to view detailed technical specifications.
No datasheet is available for this part.