The EKMS501VSN560MP30S from United Chemi-Con is a polarized aluminum electrolytic capacitor with a capacitance of 56uF and a DC rated voltage of 500V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 30mm in length and has 2 terminals. It is designed for through hole mounting.
United Chemi-Con EKMS501VSN560MP30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | KMS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMS501VSN560MP30S to view detailed technical specifications.
No datasheet is available for this part.