Cap Aluminum Lytic 1000uF 400V 20% (35 X 60mm) Snap-In 10mm 2790mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMV |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |