The United Chemi-Con EKMW401VSN181MP30S is a 180uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The capacitor's leakage current is 804.98mA at 5 minutes, and its ripple current is 1040mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1040mA |
| Leakage Current | 804.98@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |