Cap Aluminum Lytic 330uF 420V 20% (22 X 50mm) Snap-In 10mm 1470mA 2000h 105°C
United Chemi-Con EKMW421VSN331MP50S technical specifications.
| Capacitance | 330uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1470mA |
| Leakage Current | 1116.87@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|RoHS Compliant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.