Cap Aluminum Lytic 10000uF 10V 20% (18 X 25mm) Radial 7.5mm 1700mA 1000h 105°C Bulk
United Chemi-Con EKRG100EC3103MM25S technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1700mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKRG100EC3103MM25S to view detailed technical specifications.
No datasheet is available for this part.