This 10000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a ripple current of 1700 and a leakage current of 1000uA after 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 25mm. The operating temperature range is from -55 to 105 degrees Celsius.
United Chemi-Con EKRG100EMC103MM25S technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1700mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKRG100EMC103MM25S to view detailed technical specifications.
No datasheet is available for this part.