
United Chemi-Con's EKXG161ELL151ML20S is a 150uF aluminum electrolytic capacitor rated for 160V DC. It features a radial package with a 7.5mm lead pitch and a maximum seated height of 0.787inch. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKXG161ELL151ML20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG161ELL151ML20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
