220µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 25mm length, and 105°C maximum operating temperature. Offers 1.05A ripple current capability and a 10,000-hour lifespan. Compliant with RoHS standards and supplied in bulk packaging.
United Chemi-Con EKXG201ELL221MM25S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG201ELL221MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
