100µF, 350V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch and a compact 18 x 25mm case size. Rated for 700mA ripple current and a lifespan of 10,000 hours at 105°C. Operates across a temperature range of -40°C to 105°C. Through-hole mount, lead-free, and RoHS compliant. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKXG351ELL101MM25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG351ELL101MM25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.