United Chemi-Con's EKXG351ELL151MMP1S is a 150uF radial aluminum electrolytic capacitor with a voltage rating of 350V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, and is packaged in bulk with 250 units per package. It has a diameter of 18mm and a height of 35.5mm, with a seated height of 1.398 inches. The capacitor has a ripple current of 960mA and a tolerance of 20%.
Sign in to ask questions about the United Chemi-Con EKXG351ELL151MMP1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKXG351ELL151MMP1S technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG351ELL151MMP1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
