
Aluminum electrolytic capacitor with 68µF capacitance and 400V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 585mA ripple current at 120kHz. Radial package measures 18mm diameter by 25mm height with a 7.5mm lead pitch for through-hole mounting. This RoHS compliant component offers 10,000 hours of operational life.
United Chemi-Con EKXG401ELL680MM25S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 585mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG401ELL680MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
