The United Chemi-Con EKXG451EC3820MMP1S is an aluminum electrolytic capacitor with a capacitance of 82uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 715. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKXG451EC3820MMP1S technical specifications.
| Capacitance | 82uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 715mA |
| Leakage Current | 1576@1Min|763@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |