
Polarized aluminum electrolytic capacitor with 82µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 715mA ripple current at 120kHz. This radial component has a 7.5mm lead pitch, 18mm diameter, and 35.5mm height, designed for through-hole mounting. It is RoHS compliant and lead-free.
United Chemi-Con EKXG451ELL820MMP1S technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 715mA |
| RoHS Compliant | Yes |
| Series | KXG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKXG451ELL820MMP1S to view detailed technical specifications.
No datasheet is available for this part.