Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 3.5mm 715mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKXG451ETB820MMP1S technical specifications.
| Capacitance | 82uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 715mA |
| Leakage Current | 1576@1Min|763@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |